-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HD3SS3212RKSRQ1CT-ND
|
DigiKey | INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.3135 / $2.7200 | Buy Now |
DISTI #
595-HD3SS3212RKSRQ1
|
Mouser Electronics | USB Interface IC Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105 RoHS: Compliant | 2868 |
|
$1.3100 / $2.7100 | Buy Now |
|
Ameya Holding Limited | 34003 |
|
RFQ | ||
|
Win Source Electronics | INTERFACE / USB Switch IC 2 Channel 20-VQFN (2.5x4.5) | 106503 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3212RKSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3212RKSRQ1
Texas Instruments
Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 23 dB | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3212RKSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3212RKSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3212RKSR | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70 | Texas Instruments | HD3SS3212RKSRQ1 vs HD3SS3212RKSR |
HD3SS3212IRKST | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85 | Texas Instruments | HD3SS3212RKSRQ1 vs HD3SS3212IRKST |
HD3SS3212RKSTQ1 | Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105 | Texas Instruments | HD3SS3212RKSRQ1 vs HD3SS3212RKSTQ1 |
HD3SS3212IRKSR | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85 | Texas Instruments | HD3SS3212RKSRQ1 vs HD3SS3212IRKSR |
HD3SS3212RKST | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70 | Texas Instruments | HD3SS3212RKSRQ1 vs HD3SS3212RKST |