Part Details for HD3SS3411TRWAQ1 by Texas Instruments
Overview of HD3SS3411TRWAQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Automotive
Part Details for HD3SS3411TRWAQ1
HD3SS3411TRWAQ1 CAD Models
HD3SS3411TRWAQ1 Part Data Attributes:
|
HD3SS3411TRWAQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3411TRWAQ1
Texas Instruments
One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N14 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 19 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HD3SS3411TRWAQ1
This table gives cross-reference parts and alternative options found for HD3SS3411TRWAQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3411TRWAQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3411RWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411RWARQ1 |
HD3SS3411IRWAR | 3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411IRWAR |
HD3SS3411IRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411IRWARQ1 |
HD3SS3411TRWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411TRWARQ1 |
HD3SS3411IRWAT | 3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411IRWAT |
HD3SS3411QRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411TRWAQ1 vs HD3SS3411QRWARQ1 |