-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36589-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 42WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.9874 / $2.2400 | Buy Now |
DISTI #
595-HD3SS3415RUAR
|
Mouser Electronics | PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch RoHS: Compliant | 1451 |
|
$0.9870 / $2.0600 | Buy Now |
|
Quest Components | 1368 |
|
$1.1844 / $3.1584 | Buy Now | |
|
Ameya Holding Limited | MUX/DEMUX 1:2 8BIT 10GBPS 42WQFN | 765890 |
|
RFQ | |
DISTI #
SMC-HD3SS3415RUAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7019 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX 2:1 8 OHM 42WQFN | 340 |
|
$1.0275 / $1.7712 | Buy Now |
|
Chips Pulse Industry Limited | WQFN-42 Analog Switches - Special Purpose ROHS Purchase Online, Ship Immediately | 408 |
|
$0.9436 / $1.2858 | Buy Now |
|
LCSC | 4 WQFN-42(3.5x9) Interface - PCIs / PCIEs ROHS | 340 |
|
$1.0485 / $1.8073 | Buy Now |
|
Sense Electronic Company Limited | VQFN42 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3415RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3415RUAR
Texas Instruments
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.085 ns | |
Switch-on Time-Max | 0.085 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |