Part Details for HD3SS460RNHT by Texas Instruments
Results Overview of HD3SS460RNHT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD3SS460RNHT Information
HD3SS460RNHT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HD3SS460RNHT | Texas Instruments | USB Type-C Alternate Mode 4x6 Differential Switch 30-WQFN 0 to 70 |
Price & Stock for HD3SS460RNHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-HD3SS460RNHTCT-ND
|
DigiKey | IC MUX/DEMUX 4CH TYPE C2 30WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$1.7272 / $3.3300 | Buy Now |
|
DISTI #
595-HD3SS460RNHT
|
Mouser Electronics | USB Switch ICs 4x6-channel USB Type -C&trade, Alternate A 595-HD3SS460RNHR RoHS: Compliant | 0 |
|
$1.7700 / $3.4100 | Order Now |
|
|
Chip Stock | High Speed/Low Speed Programmable USB Controller USB 3.1 3.3V T/R 30-Pin WQFN EP | 15522 |
|
RFQ | |
|
|
Vyrian | Single-Ended Multiplexer, 1 Func, 4 Channel, PQCC30 | 8031 |
|
RFQ | |
|
|
Win Source Electronics | IC MUX/DEMUX 4CH TYPE C2 30WQFN | 12022 |
|
$1.1387 / $1.4626 | Buy Now |
US Tariff Estimator: HD3SS460RNHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD3SS460RNHT
HD3SS460RNHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD3SS460RNHT Part Data Attributes
|
|
HD3SS460RNHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS460RNHT
Texas Instruments
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC30
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-01-01 | |
| Additional Feature | Configuration : 4:6 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 2700 Mhz | |
| JESD-30 Code | R-PQCC-N30 | |
| JESD-609 Code | e4 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 8 Ω | |
| On-state Resistance-Max (Ron) | 14 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC30,.18X.1,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.9 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 1000 Ns | |
| Switch-on Time-Max | 3000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |
Alternate Parts for HD3SS460RNHT
This table gives cross-reference parts and alternative options found for HD3SS460RNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS460RNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD3SS460IRNHR | Texas Instruments | $1.1848 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC30 | HD3SS460RNHT vs HD3SS460IRNHR |
| HD3SS460IRHRR | Texas Instruments | $1.1848 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC28 | HD3SS460RNHT vs HD3SS460IRHRR |
| HD3SS460IRHRT | Texas Instruments | $1.3388 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC28 | HD3SS460RNHT vs HD3SS460IRHRT |
| HD3SS460IRNHT | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC30 | HD3SS460RNHT vs HD3SS460IRNHT |
HD3SS460RNHT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the HD3SS460RNHT evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
-
To handle high-speed signals on the HD3SS460RNHT, use controlled impedance traces, minimize trace lengths, and use signal integrity analysis tools to optimize signal routing. Additionally, consider using signal conditioning components, such as resistors or capacitors, to improve signal quality.
-
The HD3SS460RNHT is rated for operation from -40°C to 85°C, but it's essential to consider the thermal management of the device, especially in high-power applications. Ensure proper heat sinking and airflow to maintain a safe operating temperature.
-
To configure the HD3SS460RNHT for USB Type-C Alt Mode, refer to the device's configuration registers and programming guide. You'll need to set the appropriate registers to enable Alt Mode, configure the data lanes, and set the power delivery settings according to the USB Type-C specification.
-
The power consumption of the HD3SS460RNHT varies depending on the operating mode and configuration. Refer to the datasheet for typical power consumption values. For thermal characteristics, consider the device's thermal resistance, junction temperature, and power dissipation to ensure proper thermal management.