Part Details for HD407C4359RH by Renesas Electronics Corporation
Overview of HD407C4359RH by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD407C4359RH
HD407C4359RH CAD Models
HD407C4359RH Part Data Attributes
|
HD407C4359RH
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD407C4359RH
Renesas Electronics Corporation
4-BIT, MICROCONTROLLER, PQFP44, FP-44A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 14 mm | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD407C4359RH
This table gives cross-reference parts and alternative options found for HD407C4359RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD407C4359RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32GP302-H/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | HD407C4359RH vs DSPIC33FJ32GP302-H/TPT |
STM8AH6176TCU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | HD407C4359RH vs STM8AH6176TCU |
STM8AH6186TCX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | HD407C4359RH vs STM8AH6186TCX |
DSPIC33FJ32GP203T-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | HD407C4359RH vs DSPIC33FJ32GP203T-E/PT |
MC9S08AC96MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | HD407C4359RH vs MC9S08AC96MFGE |
MC9S08AC128CFGE | S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | HD407C4359RH vs MC9S08AC128CFGE |
DSPIC33FJ32GP203-I/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | HD407C4359RH vs DSPIC33FJ32GP203-I/TPT |
STM8AF6176TCY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | HD407C4359RH vs STM8AF6176TCY |
TC9307AF-019 | IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller | Toshiba America Electronic Components | HD407C4359RH vs TC9307AF-019 |
DSPIC33FJ32GP203T-H/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | HD407C4359RH vs DSPIC33FJ32GP203T-H/PT |