Part Details for HD614141S by Hitachi Ltd
Overview of HD614141S by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for HD614141S
HD614141S CAD Models
HD614141S Part Data Attributes
|
HD614141S
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD614141S
Hitachi Ltd
Microcontroller, 4-Bit, MROM, HMCS400 CPU, 4.5MHz, CMOS, PDIP42, SHRINK, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
CPU Family | HMCS400 | |
Clock Frequency-Max | 4.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 37.34 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | ||
Number of Terminals | 42 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
RAM (words) | 160 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 4.5 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD614141S
This table gives cross-reference parts and alternative options found for HD614141S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD614141S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD614141S | 4-BIT, MROM, 4.5MHz, MICROCONTROLLER, PDIP42, SHRINK, PLASTIC, DIP-42 | Renesas Electronics Corporation | HD614141S vs HD614141S |