Microcontrollers and Processors
HD61830
Description: Dot Matrix LCD Controller, 128 X 8 Characters, CMOS, PQFP60, PLASTIC, QFP-60

Overview of HD61830 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for HD61830 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD61830 by Hitachi Ltd

HD61830
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
QFP, QFP80,.7X.9,32
Pin Count
60
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
1
Bus Compatibility
HD6800
Clock Frequency-Max
1 MHz
Display Configuration
128 X 8 CHARACTERS
External Data Bus Width
8
JESD-30 Code
R-PQFP-G60
JESD-609 Code
e0
Length
20 mm
Number of Terminals
60
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
Want to compare parts?
  1. HD61830
    Hitachi Ltd
    Dot Matrix LCD Controller, 128 X 8 Characters, CMOS, PQFP60, PLASTIC, QFP-60
    VS

Related Parts for HD61830

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD61830 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD61830 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD61830 would you like to use for your alert(s)?
  • Please alert me when HD61830 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD61830 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD61830 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD61830 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD61830.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD61830 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: