Part Details for HD61830A00H by Hitachi Ltd
Overview of HD61830A00H by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HD61830A00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LCDC (LCD TIMING CONTROLLER) Dot Matrix LCD Controller, CMOS, PQFP60 RoHS: Not Compliant | Europe - 250 |
|
RFQ |
Part Details for HD61830A00H
HD61830A00H CAD Models
HD61830A00H Part Data Attributes
|
HD61830A00H
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD61830A00H
Hitachi Ltd
Dot Matrix LCD Controller, CMOS, PQFP60, PLASTIC, QFP-60
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP60,.77X1.0,40 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G60 | |
Length | 20 mm | |
Number of Terminals | 60 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP60,.77X1.0,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for HD61830A00H
This table gives cross-reference parts and alternative options found for HD61830A00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD61830A00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD61830A00H | DOT MAT LCD DSPL CTLR, PQFP60, PLASTIC, QFP-60 | Renesas Electronics Corporation | HD61830A00H vs HD61830A00H |