Part Details for HD61830A00H by Renesas Electronics Corporation
Overview of HD61830A00H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD61830A00H
HD61830A00H CAD Models
HD61830A00H Part Data Attributes
|
HD61830A00H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD61830A00H
Renesas Electronics Corporation
DOT MAT LCD DSPL CTLR, PQFP60, PLASTIC, QFP-60
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP60,.77X1.0,40 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | HD6800; HD6303 | |
Clock Frequency-Max | 1.1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G60 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP60,.77X1.0,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |