Part Details for HD637A01X0C by Hitachi Ltd
Overview of HD637A01X0C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD637A01X0C
HD637A01X0C CAD Models
HD637A01X0C Part Data Attributes:
|
HD637A01X0C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD637A01X0C
Hitachi Ltd
Microcontroller, 8-Bit, UVPROM, 6800 CPU, 1.5MHz, CMOS, CDIP64, SHRINK, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SHRINK, CERAMIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.3 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WSDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.6 mm | |
Speed | 1.5 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD637A01X0C
This table gives cross-reference parts and alternative options found for HD637A01X0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD637A01X0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD637A01Y0C | Microcontroller, 8-Bit, UVPROM, 6800 CPU, 1.5MHz, CMOS, CDIP64, SHRINK, CERAMIC, DIP-64 | Hitachi Ltd | HD637A01X0C vs HD637A01Y0C |
HD63A01Y0H | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PQFP64, PLASTIC, QFP-64 | Hitachi Ltd | HD637A01X0C vs HD63A01Y0H |
HD63A01Y0P | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | HD637A01X0C vs HD63A01Y0P |
HD63A01X0CP | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | HD637A01X0C vs HD63A01X0CP |
HD63A01X0P | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | HD637A01X0C vs HD63A01X0P |
HD63A01X0F | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Hitachi Ltd | HD637A01X0C vs HD63A01X0F |
HD63A01Y0CP | Microcontroller, 8-Bit, MROM, 6800 CPU, 1.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | HD637A01X0C vs HD63A01Y0CP |