Part Details for HD6412320VF25IV by Renesas Electronics Corporation
Overview of HD6412320VF25IV by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for HD6412320VF25IV
HD6412320VF25IV CAD Models
HD6412320VF25IV Part Data Attributes
|
HD6412320VF25IV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6412320VF25IV
Renesas Electronics Corporation
MCU 16-bit H8S CISC ROMLess 3.3V 128-Pin PQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 20 mm | |
Number of I/O Lines | 93 | |
Number of Terminals | 128 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |