Part Details for HD6413238F10 by Renesas Electronics Corporation
Overview of HD6413238F10 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for HD6413238F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD6413238F10
|
Avnet Americas | - Bulk (Alt: HD6413238F10) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 394 Partner Stock |
|
$15.7900 / $19.5100 | Buy Now |
|
Bristol Electronics | 8350 |
|
RFQ | ||
|
Quest Components | 6680 |
|
$9.0300 / $17.2000 | Buy Now | |
|
Rochester Electronics | HD6413238 - Microcontroller, 8-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$16.5800 / $19.5100 | Buy Now |
Part Details for HD6413238F10
HD6413238F10 CAD Models
HD6413238F10 Part Data Attributes
|
HD6413238F10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6413238F10
Renesas Electronics Corporation
8-BIT, MICROCONTROLLER, PQFP64, QFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3.05 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6413238F10
This table gives cross-reference parts and alternative options found for HD6413238F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6413238F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6413238F10 | Microcontroller, 8-Bit, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6413238F10 vs HD6413238F10 |