Part Details for HD6417750BP200MV by Renesas Electronics Corporation
Overview of HD6417750BP200MV by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417750BP200MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD6417750BP200MV
|
Avnet Americas | 32-Bit Microcontroller RISC ROMLess 256-Pin BGA - Bulk (Alt: HD6417750BP200MV) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$77.9000 / $96.2200 | Buy Now |
|
Rochester Electronics | HD6417750 - SH-2 SuperH SH7040 Microcontroller ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 9 |
|
$81.7900 / $96.2200 | Buy Now |
Part Details for HD6417750BP200MV
HD6417750BP200MV CAD Models
HD6417750BP200MV Part Data Attributes
|
HD6417750BP200MV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417750BP200MV
Renesas Electronics Corporation
32-BIT, 200MHz, RISC PROCESSOR, PBGA256, BGA-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 34 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.5 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.07 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417750BP200MV
This table gives cross-reference parts and alternative options found for HD6417750BP200MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417750BP200MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417750SBP200V | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, BGA-256 | Renesas Electronics Corporation | HD6417750BP200MV vs HD6417750SBP200V |