There are no models available for this part yet.
Overview of HD6417751F167V by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751F167V | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, / |
CAD Models for HD6417751F167V by Renesas Electronics Corporation
Part Data Attributes for HD6417751F167V by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
HFQFP
|
Package Description
|
FQFP,
|
Pin Count
|
256
|
Manufacturer Package Code
|
PRQP0256LA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Address Bus Width
|
26
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
34 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G256
|
JESD-609 Code
|
e6
|
Length
|
28 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.95 mm
|
Speed
|
167 MHz
|
Supply Voltage-Max
|
2 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for HD6417751F167V
This table gives cross-reference parts and alternative options found for HD6417751F167V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417751F167V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMS30C7202Q | RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PQFP256, 28 X 28 MM, 3.37 MM HEIGHT, 0.40 MM PITCH, MQFP-256 | MagnaChip Semiconductor Ltd | HD6417751F167V vs HMS30C7202Q |
MB86934-60ZF | RISC Microprocessor, 32-Bit, 60MHz, CMOS, CQFP256, CERAMIC, QFP-256 | FUJITSU Limited | HD6417751F167V vs MB86934-60ZF |
5962R0324601VXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 | Microchip Technology Inc | HD6417751F167V vs 5962R0324601VXX |
TSC695FL-15SASB | RISC Microprocessor, 32-Bit, 15MHz, CMOS | Microchip Technology Inc | HD6417751F167V vs TSC695FL-15SASB |
TSC695F-25/883 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | HD6417751F167V vs TSC695F-25/883 |
5962-0054001VXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | HD6417751F167V vs 5962-0054001VXC |
5962-0054001V9A | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | HD6417751F167V vs 5962-0054001V9A |
5962-0324601V9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Teledyne e2v | HD6417751F167V vs 5962-0324601V9A |
5962-0054001V9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | HD6417751F167V vs 5962-0054001V9X |
TSC695E | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | HD6417751F167V vs TSC695E |