Part Details for HD6473228F10 by Hitachi Ltd
Overview of HD6473228F10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HD6473228F10
HD6473228F10 CAD Models
HD6473228F10 Part Data Attributes
|
HD6473228F10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6473228F10
Hitachi Ltd
Microcontroller, 8-Bit, OTPROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | H8/300 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3.05 mm | |
Speed | 10 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6473228F10
This table gives cross-reference parts and alternative options found for HD6473228F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6473228F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6433248P10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6473228F10 vs HD6433248P10 |
HD6433248F10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6473228F10 vs HD6433248F10 |
HD6433258P10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6473228F10 vs HD6433258P10 |
HD6433238F10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6473228F10 vs HD6433238F10 |
HD6433238P10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6473228F10 vs HD6433238P10 |