Part Details for HD64F2167VTE33 by Renesas Electronics Corporation
Overview of HD64F2167VTE33 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64F2167VTE33
HD64F2167VTE33 CAD Models
HD64F2167VTE33 Part Data Attributes
|
HD64F2167VTE33
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F2167VTE33
Renesas Electronics Corporation
16-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 0.40 MM PITCH, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 16 mm | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F2167VTE33
This table gives cross-reference parts and alternative options found for HD64F2167VTE33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F2167VTE33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F2166VTE33 | 16-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD64F2166VTE33 |
HD64F2168VTE33 | 16-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD64F2168VTE33 |
HD6412670VFC33V | 16-BIT, 33MHz, MICROCONTROLLER, PQFP144, PLASTIC, QFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD6412670VFC33V |
HD6412670VFC | 16-BIT, 33MHz, MICROCONTROLLER, PQFP144, PLASTIC, QFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD6412670VFC |
HD64F2167VTE33V | 16-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD64F2167VTE33V |
HD64F2166VTE33V | 16-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | Renesas Electronics Corporation | HD64F2167VTE33 vs HD64F2166VTE33V |