Datasheets
HD64F3067VFP by:

32-BIT, FLASH, MICROCONTROLLER, PQFP100, QFP-100

Part Details for HD64F3067VFP by Renesas Electronics Corporation

Overview of HD64F3067VFP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for HD64F3067VFP

HD64F3067VFP CAD Models

HD64F3067VFP Part Data Attributes:

HD64F3067VFP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD64F3067VFP Renesas Electronics Corporation 32-BIT, FLASH, MICROCONTROLLER, PQFP100, QFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description QFP-100
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
JESD-30 Code R-PQFP-G100
JESD-609 Code e6
Length 20 mm
Number of I/O Lines 79
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 3.1 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for HD64F3067VFP

This table gives cross-reference parts and alternative options found for HD64F3067VFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3067VFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD64F3067VFP Microcontroller, 32-Bit, FLASH, CMOS, PQFP100, QFP-100 Hitachi Ltd HD64F3067VFP vs HD64F3067VFP
Part Number Description Manufacturer Compare
HD64F3067VFP Microcontroller, 32-Bit, FLASH, CMOS, PQFP100, QFP-100 Hitachi Ltd HD64F3067VFP vs HD64F3067VFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F3067VFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F3067VFP by Renesas Electronics Corporation

  • Please alert me when HD64F3067VFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD64F3067VFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F3067VFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD64F3067VFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F3067VFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F3067VFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: