Datasheets
HD64F7046 by:

32-BIT, 50MHz, RISC PROCESSOR, PQFP80, QFP-80

Part Details for HD64F7046 by Renesas Electronics Corporation

Overview of HD64F7046 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD64F7046F50V Renesas Electronics Corporation 32-bit Microcontrollers
HD64F7046FW50V Renesas Electronics Corporation 32-bit Microcontrollers

Part Details for HD64F7046

HD64F7046 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD64F7046 Part Data Attributes

HD64F7046 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD64F7046 Renesas Electronics Corporation 32-BIT, 50MHz, RISC PROCESSOR, PQFP80, QFP-80
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description QFP,
Pin Count 80
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Address Bus Width
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 12.5 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G80
JESD-609 Code e0
Length 14 mm
Low Power Mode YES
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 3.05 mm
Speed 50 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for HD64F7046

This table gives cross-reference parts and alternative options found for HD64F7046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F7046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD6437148 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP80, QFP-80 Hitachi Ltd HD64F7046 vs HD6437148
Part Number Description Manufacturer Compare
Z8L18033FSC Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 Zilog Inc HD64F7046 vs Z8L18033FSC
SB80L186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 AMD HD64F7046 vs SB80L186-12
S80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD HD64F7046 vs S80C186-25
Z8018010FSC IC MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc HD64F7046 vs Z8018010FSC
UPD70208HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics Group HD64F7046 vs UPD70208HGK-10-9EU
401GF RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP80, TQFP-80 IBM HD64F7046 vs 401GF
SB80C186EA-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation HD64F7046 vs SB80C186EA-13
HD64180RF-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 Hitachi Ltd HD64F7046 vs HD64180RF-10X
TK80C186EB-25CT Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 Tekmos Inc HD64F7046 vs TK80C186EB-25CT
TSB80C188EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation HD64F7046 vs TSB80C188EA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F7046 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F7046 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD64F7046 would you like to use for your alert(s)?
  • Please alert me when HD64F7046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F7046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F7046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F7046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F7046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F7046 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: