Datasheets
HD64F7145F50 by:

32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144

Part Details for HD64F7145F50 by Renesas Electronics Corporation

Overview of HD64F7145F50 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HD64F7145F50

Part # Distributor Description Stock Price Buy
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, 50MHZ, CMOS, PQFP144 5
  • 1 $30.7032
$30.7032 Buy Now
Chip1Cloud   1590
RFQ

Part Details for HD64F7145F50

HD64F7145F50 CAD Models

HD64F7145F50 Part Data Attributes

HD64F7145F50 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD64F7145F50 Renesas Electronics Corporation 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP
Part Package Code QFP
Package Description 20 X 20 MM, 0.50 MM PITCH, LQFP-144
Pin Count 144
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 12.5 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 32
JESD-30 Code S-PQFP-G144
JESD-609 Code e0
Length 20 mm
Number of I/O Lines 106
Number of Terminals 144
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 50 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for HD64F7145F50

This table gives cross-reference parts and alternative options found for HD64F7145F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F7145F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD64F7145F50V 32-bit Microcontrollers, LQFP, /Tray Renesas Electronics Corporation HD64F7145F50 vs HD64F7145F50V
HD64F7145F50 RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144 Hitachi Ltd HD64F7145F50 vs HD64F7145F50
Part Number Description Manufacturer Compare
HD64F7145F50V 32-bit Microcontrollers, LQFP, /Tray Renesas Electronics Corporation HD64F7145F50 vs HD64F7145F50V
HD64F7145F50 RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144 Hitachi Ltd HD64F7145F50 vs HD64F7145F50

HD64F7145F50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F7145F50 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F7145F50 by Renesas Electronics Corporation

  • Please alert me when HD64F7145F50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD64F7145F50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F7145F50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD64F7145F50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F7145F50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F7145F50 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: