| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510F75701SYX | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDSO14 | 74AC04MT vs M38510F75701SYX |
| M38510R75701SYX | Texas Instruments | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDSO14 | 74AC04MT vs M38510R75701SYX |
| N74AC04D-T | NXP Semiconductors | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MT vs N74AC04D-T |
| 74AC04SCTR | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MT vs 74AC04SCTR |
| M38510F75701SYA | Texas Instruments | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDSO14 | 74AC04MT vs M38510F75701SYA |
| CD74AC04M | Ge Solid State | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MT vs CD74AC04M |
| CD74AC04M | General Electric Solid State | Check for Price | Inverter, CMOS, PDSO14 | 74AC04MT vs CD74AC04M |
| CD74AC04M | RCA | Check for Price | Inverter, CMOS, PDSO14 | 74AC04MT vs CD74AC04M |
| MC74AC04DCR1 | Motorola Semiconductor Products | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MT vs MC74AC04DCR1 |
| TC74AC04FN | Toshiba America Electronic Components | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MT vs TC74AC04FN |
Part Details for 74AC04MT by STMicroelectronics
Results Overview of 74AC04MT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04MT Information
74AC04MT by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC04MT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC04MT Part Data Attributes
|
|
74AC04MT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC04MT
STMicroelectronics
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC04MT
This table gives cross-reference parts and alternative options found for 74AC04MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.