Logic
HD74AC138FP-EL
Description: Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DA

Overview of HD74AC138FP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HD74AC138FP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC138FP-EL by Hitachi Ltd

HD74AC138FP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Logic IC Type
OTHER DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74AC138FP-EL
    Hitachi Ltd
    Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DA
    VS

Alternate Parts for HD74AC138FP-EL

This table gives cross-reference parts and alternative options found for HD74AC138FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC138FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC138SJ Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC HD74AC138FP-EL vs 74AC138SJ
MC74AC138MELG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 onsemi HD74AC138FP-EL vs MC74AC138MELG
MC74AC138MR1 AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 onsemi HD74AC138FP-EL vs MC74AC138MR1
74AC138SJX Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation HD74AC138FP-EL vs 74AC138SJX
HD74AC138FP AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74AC138FP-EL vs HD74AC138FP
74AC138SJX Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC HD74AC138FP-EL vs 74AC138SJX
MC74AC138MG Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 Rochester Electronics LLC HD74AC138FP-EL vs MC74AC138MG
TC74AC138F(TP1) IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74AC138FP-EL vs TC74AC138F(TP1)
HD74AC138FP Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DA Hitachi Ltd HD74AC138FP-EL vs HD74AC138FP
HD74AC138FP-EL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74AC138FP-EL vs HD74AC138FP-EL
Part Number Description Manufacturer Compare
HD74LS49P Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP14, PLASTIC, DIP-14 Hitachi Ltd HD74AC138FP-EL vs HD74LS49P
HD74LS155FP-EL Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA Hitachi Ltd HD74AC138FP-EL vs HD74LS155FP-EL
HD74AC139RP Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOP-16 Hitachi Ltd HD74AC138FP-EL vs HD74AC139RP
TC74HC4543AF(EL) IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74AC138FP-EL vs TC74HC4543AF(EL)
933373300652 IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors HD74AC138FP-EL vs 933373300652
TC74HC4511AF(TP2) IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74AC138FP-EL vs TC74HC4511AF(TP2)
TC74LVQ138FELP IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74AC138FP-EL vs TC74LVQ138FELP
HD74LS145FP-EL Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOP-16 Hitachi Ltd HD74AC138FP-EL vs HD74LS145FP-EL
HD74HC139T Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd HD74AC138FP-EL vs HD74HC139T
HD74HC139T-EL Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd HD74AC138FP-EL vs HD74HC139T-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC138FP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC138FP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74AC138FP-EL would you like to use for your alert(s)?
  • Please alert me when HD74AC138FP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC138FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC138FP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC138FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC138FP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC138FP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: