Part Details for HD74HC08T by Hitachi Ltd
Overview of HD74HC08T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74HC08T
HD74HC08T CAD Models
HD74HC08T Part Data Attributes
|
HD74HC08T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC08T
Hitachi Ltd
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC08T
This table gives cross-reference parts and alternative options found for HD74HC08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC08PW-Q100,118 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | HD74HC08T vs 74HC08PW-Q100,118 |
74HC08DTR2G | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | HD74HC08T vs 74HC08DTR2G |
74HC08PW | AND Gate | Nexperia | HD74HC08T vs 74HC08PW |
SN74HC08PWTG4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC08T vs SN74HC08PWTG4 |
MM74HC08MTCX-NL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | HD74HC08T vs MM74HC08MTCX-NL |
SN74HC08PWG4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85 | Texas Instruments | HD74HC08T vs SN74HC08PWG4 |
74HC08PW,112 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | HD74HC08T vs 74HC08PW,112 |
74HC08PW,112 | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | HD74HC08T vs 74HC08PW,112 |
MC74HC08ADTR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | HD74HC08T vs MC74HC08ADTR2 |
MM74HC08MTCX_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | HD74HC08T vs MM74HC08MTCX_NL |