Part Details for HD74HC09P by Hitachi Ltd
Results Overview of HD74HC09P by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC09P Information
HD74HC09P by Hitachi Ltd is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HD74HC09P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 944 |
|
$0.4388 / $1.6875 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | 6371 |
|
$0.6615 / $1.5750 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | 755 |
|
$0.5850 / $2.2500 | Buy Now |
US Tariff Estimator: HD74HC09P by Hitachi Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD74HC09P
HD74HC09P Part Data Attributes
|
|
HD74HC09P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC09P
Hitachi Ltd
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, DP-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 23 Ns | |
| Propagation Delay (tpd) | 115 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.06 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HD74HC09P
This table gives cross-reference parts and alternative options found for HD74HC09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC09P-E | Renesas Electronics Corporation | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | HD74HC09P vs HD74HC09P-E |
HD74HC09P Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the HD74HC09P is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
Unused gates in the HD74HC09P should be connected to VCC or GND to prevent them from floating and causing unwanted oscillations or power consumption.
-
The recommended power-on reset sequence for the HD74HC09P is to apply power to VCC before applying any input signals, and to ensure that all inputs are at a valid logic level before applying clock signals.
-
Yes, the HD74HC09P is compatible with 5V systems, but it's recommended to check the datasheet for specific voltage and current requirements to ensure reliable operation.
-
To reduce power consumption in the HD74HC09P, consider using a lower supply voltage, reducing the clock frequency, or using a power-down mode if available.