Part Details for HD74HC20P-E by Renesas Electronics Corporation
Overview of HD74HC20P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC20P-E
HD74HC20P-E CAD Models
HD74HC20P-E Part Data Attributes
|
HD74HC20P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC20P-E
Renesas Electronics Corporation
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC20P-E
This table gives cross-reference parts and alternative options found for HD74HC20P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC20P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20N,652 | 74HC20N | NXP Semiconductors | HD74HC20P-E vs 74HC20N,652 |
SN74HC20N3 | Dual 4-Input Positive-NAND Gates 14-PDIP -40 to 85 | Texas Instruments | HD74HC20P-E vs SN74HC20N3 |
SNC54LS20J | NAND Gate | Rochester Electronics LLC | HD74HC20P-E vs SNC54LS20J |
SN74L20J-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | HD74HC20P-E vs SN74L20J-00 |
SN74HC20NE4 | Dual 4-Input Positive-NAND Gates 14-PDIP -40 to 85 | Texas Instruments | HD74HC20P-E vs SN74HC20NE4 |
SN74H20N-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | HD74HC20P-E vs SN74H20N-10 |
MC54HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD74HC20P-E vs MC54HC20J |
SN74AS20NE4 | AS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | HD74HC20P-E vs SN74AS20NE4 |
MM54HC20J | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | HD74HC20P-E vs MM54HC20J |
M74HC20F1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HD74HC20P-E vs M74HC20F1 |