Logic
HD74HCT04AFP
Hitachi Ltd
Description: Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA

Overview of HD74HCT04AFP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for HD74HCT04AFP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT04AFP by Hitachi Ltd

HD74HCT04AFP
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74HCT04AFP
    Hitachi Ltd
    Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA
    VS

Alternate Parts for HD74HCT04AFP

This table gives cross-reference parts and alternative options found for HD74HCT04AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT04AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT04AFN-ELP IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HCT04AFP vs TC74HCT04AFN-ELP
74HCT04D-Q100 Inverter Nexperia HD74HCT04AFP vs 74HCT04D-Q100
MM74HCT04M Hex Inverter, 55-TUBE onsemi HD74HCT04AFP vs MM74HCT04M
74HCT04D Inverter Nexperia HD74HCT04AFP vs 74HCT04D
74HCT04D,652 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin Nexperia HD74HCT04AFP vs 74HCT04D,652
SN74HCT04DRE4 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments HD74HCT04AFP vs SN74HCT04DRE4
TC74HCT04AF-TP2 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HCT04AFP vs TC74HCT04AF-TP2
SN74HCT04IDRQ1 Automotive Catalog Hex Inverter 14-SOIC -40 to 85 Texas Instruments HD74HCT04AFP vs SN74HCT04IDRQ1
MM74HCT04SJX Hex Inverter, 2000-REEL onsemi HD74HCT04AFP vs MM74HCT04SJX
MC74HCT04ADR2G Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL onsemi HD74HCT04AFP vs MC74HCT04ADR2G
Part Number Description Manufacturer Compare
M38510/65702B2X Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC HD74HCT04AFP vs M38510/65702B2X
5962-8974701CA HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation HD74HCT04AFP vs 5962-8974701CA
U74HCT14G-P14-R Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN AND LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd HD74HCT04AFP vs U74HCT14G-P14-R
U74HCT14L-P14-R Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd HD74HCT04AFP vs U74HCT14L-P14-R
GD74HCT04D Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, Goldstar Electron Co Ltd HD74HCT04AFP vs GD74HCT04D
GD54HCT05J Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, Goldstar Electron Co Ltd HD74HCT04AFP vs GD54HCT05J
CD74HCT04M 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments HD74HCT04AFP vs CD74HCT04M
MM74HCT04SJX_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74HCT04AFP vs MM74HCT04SJX_NL
MM74HCT04SJX Hex Inverter, 2000-REEL onsemi HD74HCT04AFP vs MM74HCT04SJX
SNJ54HCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments HD74HCT04AFP vs SNJ54HCT04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT04AFP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT04AFP by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HCT04AFP would you like to use for your alert(s)?
  • Please alert me when HD74HCT04AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HCT04AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT04AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HCT04AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT04AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT04AFP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: