Part Details for HD74LS123RPEL by Renesas Electronics Corporation
Overview of HD74LS123RPEL by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS123RPEL
HD74LS123RPEL CAD Models
HD74LS123RPEL Part Data Attributes
|
HD74LS123RPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS123RPEL
Renesas Electronics Corporation
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.95 mm |
Alternate Parts for HD74LS123RPEL
This table gives cross-reference parts and alternative options found for HD74LS123RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS123RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS423D | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | Texas Instruments | HD74LS123RPEL vs SN74LS423D |
SN74LS423DR | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | HD74LS123RPEL vs SN74LS423DR |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS123RPEL vs SN74LS123DR2 |
SN74LS423DG4 | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | Texas Instruments | HD74LS123RPEL vs SN74LS423DG4 |
SN74LS423DRG4 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | HD74LS123RPEL vs SN74LS423DRG4 |
SN74LS123DG4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | HD74LS123RPEL vs SN74LS123DG4 |
SN74LS423DRE4 | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16, Prescaler/Multivibrator | Texas Instruments | HD74LS123RPEL vs SN74LS423DRE4 |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS123RPEL vs SN74LS123DR2 |
SN74LS123DRE4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | HD74LS123RPEL vs SN74LS123DRE4 |
DM74LS123M | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16 | Texas Instruments | HD74LS123RPEL vs DM74LS123M |