Part Details for HD74LS386FP-EL by Renesas Electronics Corporation
Overview of HD74LS386FP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS386FP-EL
HD74LS386FP-EL CAD Models
HD74LS386FP-EL Part Data Attributes
|
HD74LS386FP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS386FP-EL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS386FP-EL
This table gives cross-reference parts and alternative options found for HD74LS386FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS386FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS136FP | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS386FP-EL vs HD74LS136FP |
HD74LS136FP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS386FP-EL vs HD74LS136FP-EL |
HD74LS86FP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS386FP-EL vs HD74LS86FP-EL |
HD74LS86FP-EL | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS386FP-EL vs HD74LS86FP-EL |
HD74LS136FPEL | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | HD74LS386FP-EL vs HD74LS136FPEL |
SN74LS136NSR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS386FP-EL vs SN74LS136NSR |
SN74LS86ANSRG4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS386FP-EL vs SN74LS86ANSRG4 |
SN74LS86MR1 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 | onsemi | HD74LS386FP-EL vs SN74LS86MR1 |
SN74LS136NSRG4 | Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-SO 0 to 70 | Texas Instruments | HD74LS386FP-EL vs SN74LS136NSRG4 |
HD74LS86FP-E | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS386FP-EL vs HD74LS86FP-E |