Part Details for HD74LS145RP-EL by Hitachi Ltd
Overview of HD74LS145RP-EL by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for HD74LS145RP-EL
HD74LS145RP-EL CAD Models
HD74LS145RP-EL Part Data Attributes
|
HD74LS145RP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS145RP-EL
Hitachi Ltd
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS145RP-EL
This table gives cross-reference parts and alternative options found for HD74LS145RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS145RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS145DR2 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS145RP-EL vs SN74LS145DR2 |
SN74LS145D | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS145RP-EL vs SN74LS145D |
SN74LS145DE4 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74LS145RP-EL vs SN74LS145DE4 |
HD74LS145RP | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | HD74LS145RP-EL vs HD74LS145RP |
SN74LS145DR2 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS145RP-EL vs SN74LS145DR2 |
HD74LS145RP | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS145RP-EL vs HD74LS145RP |
SN74LS145DR | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS145RP-EL vs SN74LS145DR |
HD74LS145RP-EL | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LS145RP-EL vs HD74LS145RP-EL |
SN74LS145D | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS145RP-EL vs SN74LS145D |
SN74LS145D | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS145RP-EL vs SN74LS145D |