Part Details for HD74LS645P by Hitachi Ltd
Overview of HD74LS645P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HD74LS645P
HD74LS645P CAD Models
HD74LS645P Part Data Attributes
|
HD74LS645P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS645P
Hitachi Ltd
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS645P
This table gives cross-reference parts and alternative options found for HD74LS645P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS645P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS645N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | HD74LS645P vs SN74LS645N |
SN74LS645NDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | HD74LS645P vs SN74LS645NDS |
SN74LS645JD | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | HD74LS645P vs SN74LS645JD |
SN74LS645-1N | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | HD74LS645P vs SN74LS645-1N |
HD74LS645-1P | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | HD74LS645P vs HD74LS645-1P |
SN74LS645JDS | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | HD74LS645P vs SN74LS645JDS |
SN74LS645N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | HD74LS645P vs SN74LS645N |
N74LS645N | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | HD74LS645P vs N74LS645N |
SN74LS645NS | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | HD74LS645P vs SN74LS645NS |
SN74LS645N3 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | HD74LS645P vs SN74LS645N3 |