Part Details for SN54LS653JS by Monolithic Memories (RETIRED)
Overview of SN54LS653JS by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS653JS
SN54LS653JS CAD Models
SN54LS653JS Part Data Attributes:
|
SN54LS653JS
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS653JS
Monolithic Memories (RETIRED)
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS653JS
This table gives cross-reference parts and alternative options found for SN54LS653JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS653JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS653NS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, | Monolithic Memories (RETIRED) | SN54LS653JS vs SN74LS653NS |
SNJ54LS653JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54LS653JS vs SNJ54LS653JT |
SN54LS653JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54LS653JS vs SN54LS653JT |
SN74LS653JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54LS653JS vs SN74LS653JT |