There are no models available for this part yet.
Overview of HD74LV04AT by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for HD74LV04AT by Hitachi Ltd
Part Data Attributes for HD74LV04AT by Hitachi Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
12 ns
|
Propagation Delay (tpd)
|
18 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
4.4 mm
|
Alternate Parts for HD74LV04AT
This table gives cross-reference parts and alternative options found for HD74LV04AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV04AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV04ATPWREP | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 | Texas Instruments | HD74LV04AT vs SN74LV04ATPWREP |
74LVX04MTC | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV04AT vs 74LVX04MTC |
935174210118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | HD74LV04AT vs 935174210118 |
SN74LV04APWRG4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | HD74LV04AT vs SN74LV04APWRG4 |
SN74LV04APWTG4 | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | HD74LV04AT vs SN74LV04APWTG4 |
SN74LV04APWT | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | HD74LV04AT vs SN74LV04APWT |
V62/04691-01XE | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 | Texas Instruments | HD74LV04AT vs V62/04691-01XE |
SN74LV04APWR | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | HD74LV04AT vs SN74LV04APWR |
MC74LVX04DT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | HD74LV04AT vs MC74LVX04DT |
SN74LV04APWRE4 | Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | HD74LV04AT vs SN74LV04APWRE4 |