Logic
SN74LV04APWTG4
Texas Instruments
Description: Hex Inverters 14-TSSOP -40 to 85

Overview of SN74LV04APWTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LV04APWTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV04APWTG4 by Texas Instruments

SN74LV04APWTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV04APWTG4
    Texas Instruments
    Hex Inverters 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74LV04APWTG4

This table gives cross-reference parts and alternative options found for SN74LV04APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV04APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV04ATPWREP Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 Texas Instruments SN74LV04APWTG4 vs SN74LV04ATPWREP
74LVX04MTC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments SN74LV04APWTG4 vs 74LVX04MTC
935174210118 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate NXP Semiconductors SN74LV04APWTG4 vs 935174210118
SN74LV04APWRG4 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWRG4
SN74LV04APWT 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWT
HD74LV04AT Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd SN74LV04APWTG4 vs HD74LV04AT
V62/04691-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 Texas Instruments SN74LV04APWTG4 vs V62/04691-01XE
SN74LV04APWR 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWR
MC74LVX04DT LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74LV04APWTG4 vs MC74LVX04DT
SN74LV04APWRE4 Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWRE4
Part Number Description Manufacturer Compare
SN74LV04APWRE4 Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWRE4
V62/04691-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 Texas Instruments SN74LV04APWTG4 vs V62/04691-01XE
SN74LV04ATPWREP Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105 Texas Instruments SN74LV04APWTG4 vs SN74LV04ATPWREP
SN74LV04APWRG4 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWRG4
SN74LV04ATPWRQ1 Automotive Catalog Hex Inverters 14-TSSOP -40 to 105 Texas Instruments SN74LV04APWTG4 vs SN74LV04ATPWRQ1
HD74LV04ATELL-E LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV04APWTG4 vs HD74LV04ATELL-E
SN74LV04APWT 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWT
SN74LV04PWLE Hex Inverter 14-TSSOP -40 to 85 Texas Instruments SN74LV04APWTG4 vs SN74LV04PWLE
SN74LV04APWR 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74LV04APWTG4 vs SN74LV04APWR

Related Parts for SN74LV04APWTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV04APWTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV04APWTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV04APWTG4 would you like to use for your alert(s)?
  • Please alert me when SN74LV04APWTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV04APWTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV04APWTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV04APWTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV04APWTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV04APWTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: