Part Details for HD74LV11AT by Hitachi Ltd
Overview of HD74LV11AT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HD74LV11AT
HD74LV11AT CAD Models
HD74LV11AT Part Data Attributes
|
HD74LV11AT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV11AT
Hitachi Ltd
AND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV11AT
This table gives cross-reference parts and alternative options found for HD74LV11AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV11AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV11ATELL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV11AT vs HD74LV11ATELL |
N74LV11PW | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11AT vs N74LV11PW |
SN74LV11APW | 3-ch, 3-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 85 | Texas Instruments | HD74LV11AT vs SN74LV11APW |
N74LV11PW-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11AT vs N74LV11PW-T |
SN74LV11ATPWRQ1 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV11AT vs SN74LV11ATPWRQ1 |
74LV11PWDH | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | HD74LV11AT vs 74LV11PWDH |
HD74LV11ATELL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV11AT vs HD74LV11ATELL-E |
74LV11PW | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | HD74LV11AT vs 74LV11PW |
SN74LV11APWRE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV11AT vs SN74LV11APWRE4 |
SN74LV11APWT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV11AT vs SN74LV11APWT |