Part Details for HD74LV11ATELL-E by Renesas Electronics Corporation
Overview of HD74LV11ATELL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LV11ATELL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1326 |
|
$0.3860 / $0.9650 | Buy Now |
Part Details for HD74LV11ATELL-E
HD74LV11ATELL-E CAD Models
HD74LV11ATELL-E Part Data Attributes
|
HD74LV11ATELL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV11ATELL-E
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV11ATELL-E
This table gives cross-reference parts and alternative options found for HD74LV11ATELL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV11ATELL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV11AT | AND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | HD74LV11ATELL-E vs HD74LV11AT |
V62/04692-01XE | Enhanced product, 3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105 | Texas Instruments | HD74LV11ATELL-E vs V62/04692-01XE |
HD74LV11ATELL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV11ATELL-E vs HD74LV11ATELL |
N74LV11PWDH-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11ATELL-E vs N74LV11PWDH-T |
74LV11PW-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11ATELL-E vs 74LV11PW-T |
74LV11PW | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | HD74LV11ATELL-E vs 74LV11PW |
SN74LV11APWTG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV11ATELL-E vs SN74LV11APWTG4 |
SN74LV11APWRG4 | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | HD74LV11ATELL-E vs SN74LV11APWRG4 |
N74LV11PW | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11ATELL-E vs N74LV11PW |
SN74LV11ATPWREP | Enhanced product, 3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105 | Texas Instruments | HD74LV11ATELL-E vs SN74LV11ATPWREP |