Part Details for HD74LV164AT by Hitachi Ltd
Overview of HD74LV164AT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV164AT
HD74LV164AT CAD Models
HD74LV164AT Part Data Attributes
|
HD74LV164AT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV164AT
Hitachi Ltd
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 220 MHz |
Alternate Parts for HD74LV164AT
This table gives cross-reference parts and alternative options found for HD74LV164AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV164AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC164PW-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | HD74LV164AT vs 74AHC164PW-T |
74AHC164PW/T3 | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | HD74LV164AT vs 74AHC164PW/T3 |
SN74LV164APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV164AT vs SN74LV164APWTE4 |
74AHC164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | HD74LV164AT vs 74AHC164PW,118 |
SN74LV164APW | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | HD74LV164AT vs SN74LV164APW |
SN74LV164APWE4 | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 85 | Texas Instruments | HD74LV164AT vs SN74LV164APWE4 |
74AHC164PW-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | HD74LV164AT vs 74AHC164PW-Q100 |
SN74LV164APWT | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | HD74LV164AT vs SN74LV164APWT |
SN74LV164APWRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV164AT vs SN74LV164APWRE4 |
U74AHC164L-P14-T | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | HD74LV164AT vs U74AHC164L-P14-T |