Part Details for HD74LV165AT-ELL by Renesas Electronics Corporation
Overview of HD74LV165AT-ELL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV165AT-ELL
HD74LV165AT-ELL CAD Models
HD74LV165AT-ELL Part Data Attributes
|
HD74LV165AT-ELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV165AT-ELL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, TTP-16DA, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 90 MHz |
Alternate Parts for HD74LV165AT-ELL
This table gives cross-reference parts and alternative options found for HD74LV165AT-ELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV165AT-ELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174540118 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | HD74LV165AT-ELL vs 935174540118 |
74LV165PW,112 | 74LV165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | HD74LV165AT-ELL vs 74LV165PW,112 |
935174540112 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | HD74LV165AT-ELL vs 935174540112 |
74LV165PW,118 | 74LV165 - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin | Nexperia | HD74LV165AT-ELL vs 74LV165PW,118 |
74LV165PWDH | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register | NXP Semiconductors | HD74LV165AT-ELL vs 74LV165PWDH |
74LV165PW,118 | 74LV165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | HD74LV165AT-ELL vs 74LV165PW,118 |
74LV165PW-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | NXP Semiconductors | HD74LV165AT-ELL vs 74LV165PW-T |
74LV165PW/T3 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | HD74LV165AT-ELL vs 74LV165PW/T3 |
935174540118 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | HD74LV165AT-ELL vs 935174540118 |
935174540112 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | HD74LV165AT-ELL vs 935174540112 |