Part Details for HD74LV166ARP by Hitachi Ltd
Overview of HD74LV166ARP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV166ARP
HD74LV166ARP CAD Models
HD74LV166ARP Part Data Attributes
|
HD74LV166ARP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV166ARP
Hitachi Ltd
Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.95 mm | |
fmax-Min | 90 MHz |
Alternate Parts for HD74LV166ARP
This table gives cross-reference parts and alternative options found for HD74LV166ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV166ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV166ADG4 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | HD74LV166ARP vs SN74LV166ADG4 |
HD74LV166ARPEL | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV166ARP vs HD74LV166ARPEL |
HD74LV166ARPEL | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD74LV166ARP vs HD74LV166ARPEL |
HD74LV166ARP | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, FP-16DNV | Renesas Electronics Corporation | HD74LV166ARP vs HD74LV166ARP |
SN74LV166ADR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | HD74LV166ARP vs SN74LV166ADR |
SN74LV166ADRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HD74LV166ARP vs SN74LV166ADRE4 |
SN74LV166ADE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HD74LV166ARP vs SN74LV166ADE4 |
SN74LV166ADRG4 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | HD74LV166ARP vs SN74LV166ADRG4 |
SN74LV166AD | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | HD74LV166ARP vs SN74LV166AD |