Part Details for HD74LVCC3245ATEL by Hitachi Ltd
Overview of HD74LVCC3245ATEL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVCC3245ATEL
HD74LVCC3245ATEL CAD Models
HD74LVCC3245ATEL Part Data Attributes
|
HD74LVCC3245ATEL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVCC3245ATEL
Hitachi Ltd
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A SECONDARY SUPPLY OF 3.0V TO 5.5V | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LVCC3245ATEL
This table gives cross-reference parts and alternative options found for HD74LVCC3245ATEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVCC3245ATEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC3245APWTG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245APWTG4 |
HD74LVCC3245AT | Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , / | Renesas Electronics Corporation | HD74LVCC3245ATEL vs HD74LVCC3245AT |
SN74LVCC3245PWLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245PWLE |
HD74LVCC3245ATEL-E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | HD74LVCC3245ATEL vs HD74LVCC3245ATEL-E |
PI74LVC3245AL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | HD74LVCC3245ATEL vs PI74LVC3245AL |
SN74LVCC3245APWT | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245APWT |
SN74LVCC3245APW | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245APW |
SN74LVCC3245APWLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245APWLE |
SN74LVCC3245APWR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs SN74LVCC3245APWR |
CLVCC3245AIPWREP | Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245ATEL vs CLVCC3245AIPWREP |