Logic
CLVCC3245AIPWREP
Texas Instruments
Description: Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85

Overview of CLVCC3245AIPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CLVCC3245AIPWREP Texas Instruments Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85

Price & Stock for CLVCC3245AIPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CLVCC3245AIPWREPCT-ND
DigiKey IC TRANSLATOR BIDIR 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3098
In Stock
  • 1 $4.1800
  • 10 $3.0530
  • 25 $2.7704
  • 100 $2.4594
  • 250 $2.3112
  • 500 $2.2218
  • 1,000 $2.1482
  • 2,000 $2.0876
  • 4,000 $2.0377
$2.0377 / $4.1800 Buy Now
DISTI # 595-CLVCC3245AIPWREP
Mouser Electronics Translation - Voltage Levels Mil Enhanced Octal Bus Xcvr RoHS: Compliant 509
  • 1 $3.9600
  • 10 $3.5500
  • 100 $2.9100
  • 250 $2.7600
  • 500 $2.4800
  • 1,000 $2.0900
  • 2,000 $1.9800
  • 4,000 $1.9100
$1.9100 / $3.9600 Buy Now

CAD Models for CLVCC3245AIPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVCC3245AIPWREP by Texas Instruments

CLVCC3245AIPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
2.3V TO 3.6V SUPPLY FOR PORT A; 3V TO 5.5V SUPPLY FOR PORT B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.13 mA
Prop. Delay@Nom-Sup
7.6 ns
Propagation Delay (tpd)
11.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CLVCC3245AIPWREP
    Texas Instruments
    Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85
    VS

Alternate Parts for CLVCC3245AIPWREP

This table gives cross-reference parts and alternative options found for CLVCC3245AIPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVCC3245AIPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCC3245APWTG4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWTG4
HD74LVCC3245AT Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , / Renesas Electronics Corporation CLVCC3245AIPWREP vs HD74LVCC3245AT
SN74LVCC3245PWLE LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245PWLE
HD74LVCC3245ATEL-E LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation CLVCC3245AIPWREP vs HD74LVCC3245ATEL-E
PI74LVC3245AL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation CLVCC3245AIPWREP vs PI74LVC3245AL
SN74LVCC3245APWT Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWT
SN74LVCC3245APW Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APW
SN74LVCC3245APWLE Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWLE
SN74LVCC3245APWR Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWR
HD74LVCC3245ATEL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Hitachi Ltd CLVCC3245AIPWREP vs HD74LVCC3245ATEL
Part Number Description Manufacturer Compare
SN74LVCC3245APWLE Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWLE
PI74LVC3245ALE Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation CLVCC3245AIPWREP vs PI74LVC3245ALE
IDT74LVCC3245AP Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc CLVCC3245AIPWREP vs IDT74LVCC3245AP
SN74LVCC3245APWR Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWR
SN74LVCC3245APWRE4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWRE4
SN74LVCC3245APWG4 Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWG4
SN74LVCC3245APWE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245APWE4
V62/05602-01XE Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments CLVCC3245AIPWREP vs V62/05602-01XE
HD74LVCC3245AT Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , / Renesas Electronics Corporation CLVCC3245AIPWREP vs HD74LVCC3245AT
SN74LVCC3245PWLE LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments CLVCC3245AIPWREP vs SN74LVCC3245PWLE

Related Parts for CLVCC3245AIPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVCC3245AIPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVCC3245AIPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVCC3245AIPWREP would you like to use for your alert(s)?
  • Please alert me when CLVCC3245AIPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVCC3245AIPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVCC3245AIPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVCC3245AIPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVCC3245AIPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVCC3245AIPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: