-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BR AWY PL ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8635
|
Newark | Br Awy Pl Asm, mc |Deutsch Te Connectivity HDB36-24-91SE-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3700 / $98.2300 | Buy Now |
DISTI #
HDB36-24-91SE-059
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 9 POS 24 Shell Size Aluminum Alloy Box - Bulk (Alt: HDB36-24-91SE-059) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HDB36-24-91SE059
|
Mouser Electronics | Automotive Connectors BR AWY PL ASM RoHS: Compliant | 280 |
|
$39.5500 / $44.0900 | Buy Now |
DISTI #
71443963
|
RS | Housing for Female Terminals, Integrated, 9-Pos, Sealable, DEUTSCH HD Series | TE Connectivity HDB36-24-91SE-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 25 |
|
$38.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$42.2500 | Buy Now |
|
Onlinecomponents.com | BR AWY PL ASM,MC |
80 In Stock |
|
$46.6200 / $61.7200 | Buy Now |
DISTI #
70355390
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 77 |
|
$57.6371 / $77.4404 | Buy Now |
DISTI #
HDB36-24-91SE-059
|
TTI | Automotive Connectors BR AWY PL ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3288 In Stock |
|
$38.0100 | Buy Now |
DISTI #
HDB36-24-91SE-059
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 9 POS 24 Shell Size Aluminum Alloy Box - Bulk (Alt: HDB36-24-91SE-059) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | BR AWY PL ASM,MC |
80 In Stock |
|
$46.6200 / $61.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDB36-24-91SE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDB36-24-91SE-059
TE Connectivity
BR AWY PL ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A |