Part Details for HDC-H392-42P3-TG30 by 3M Electronics
Overview of HDC-H392-42P3-TG30 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDC-H392-42P3-TG30
HDC-H392-42P3-TG30 CAD Models
HDC-H392-42P3-TG30 Part Data Attributes:
|
HDC-H392-42P3-TG30
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
HDC-H392-42P3-TG30
3M Electronics
HEADER CONNECTOR,PCB MNT,RECEPT,392 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.462 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZING PEG | |
Reference Standard | UL | |
Terminal Length | 0.733 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 392 |
Alternate Parts for HDC-H392-42P3-TG30
This table gives cross-reference parts and alternative options found for HDC-H392-42P3-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-H392-42P3-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-H392-42P2-TG30 | Board Connector, 392 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | HDC-H392-42P3-TG30 vs HDC-H392-42P2-TG30 |
HDC-H392-42P4-TG30 | Board Connector, 392 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | HDC-H392-42P3-TG30 vs HDC-H392-42P4-TG30 |
HDC-H392-42P2-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,392 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK | 3M Electronics | HDC-H392-42P3-TG30 vs HDC-H392-42P2-TG30 |
HDC-H392-42P4-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,392 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK | 3M Electronics | HDC-H392-42P3-TG30 vs HDC-H392-42P4-TG30 |
HDC-H392-42P3-TG30 | Board Connector, 392 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | HDC-H392-42P3-TG30 vs HDC-H392-42P3-TG30 |