HDLG-2416-FG000
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm, DIP-18

Overview of HDLG-2416-FG000 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
NDAAFG-0003 Amphenol Communications Solutions QSFP Copper Cable Assemblies 100G/200G, High Speed Input Output Connectors, QSFP28Gb 28AWG, 3 meter, passive .
NDAAFG-0001 Amphenol Communications Solutions QSFP Copper Cable Assemblies 100G/200G, High Speed Input Output Connectors, QSFP28Gb 28AWG, 1 meter, passive .

CAD Models for HDLG-2416-FG000 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDLG-2416-FG000 by Agilent Technologies Inc

HDLG-2416-FG000
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
DIP-18
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
BUILT-IN MEMORY, WITH DECODER/DRIVER
Color
GREEN
Configuration
COMPLEX
Display Height
5 mm
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. HDLG-2416-FG000
    Agilent Technologies Inc
    Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm, DIP-18
    VS

Alternate Parts for HDLG-2416-FG000

This table gives cross-reference parts and alternative options found for HDLG-2416-FG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLG-2416-FG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDLG-2416-FG000 Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 5mm, DIP-18 Broadcom Limited HDLG-2416-FG000 vs HDLG-2416-FG000

Related Parts for HDLG-2416-FG000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDLG-2416-FG000 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDLG-2416-FG000 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HDLG-2416-FG000 would you like to use for your alert(s)?
  • Please alert me when HDLG-2416-FG000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDLG-2416-FG000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDLG-2416-FG000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDLG-2416-FG000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDLG-2416-FG000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDLG-2416-FG000 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: