Part Details for HDLG-2416-S01 by Hewlett Packard Co
Overview of HDLG-2416-S01 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
Part Details for HDLG-2416-S01
HDLG-2416-S01 CAD Models
HDLG-2416-S01 Part Data Attributes
|
HDLG-2416-S01
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDLG-2416-S01
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HDLG-2416-S01
This table gives cross-reference parts and alternative options found for HDLG-2416-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLG-2416-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLG-2416-S01 | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm | Broadcom Limited | HDLG-2416-S01 vs HDLG-2416-S01 |