Part Details for HDLG-2416-S02 by Broadcom Limited
Overview of HDLG-2416-S02 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
ISL22416WFRT10Z | Renesas Electronics Corporation | Low Noise, Low Power, SPI® Bus, 128 Taps, TDFN, /Tube |
Part Details for HDLG-2416-S02
HDLG-2416-S02 CAD Models
HDLG-2416-S02 Part Data Attributes
|
HDLG-2416-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDLG-2416-S02
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 40.2 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |