Part Details for HDLG-2416-S20 by Broadcom Limited
Overview of HDLG-2416-S20 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HDLG-2416-S20
HDLG-2416-S20 CAD Models
HDLG-2416-S20 Part Data Attributes
|
HDLG-2416-S20
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDLG-2416-S20
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Pure Tin (Sn) |