Part Details for HDLU-1414 by Agilent Technologies Inc
Overview of HDLU-1414 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDLU-1414
HDLU-1414 CAD Models
HDLU-1414 Part Data Attributes
|
HDLU-1414
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDLU-1414
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.7mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | N/A | |
Display Height | 3.7 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDLU-1414
This table gives cross-reference parts and alternative options found for HDLU-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLU-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLU-1414 | 5X7 DOT MATRIX DISPLAY, RED, 3.7mm | Avago Technologies | HDLU-1414 vs HDLU-1414 |