Part Details for HDMI05-CL02F3 by STMicroelectronics
Results Overview of HDMI05-CL02F3 by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMI05-CL02F3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6578
|
Newark | Esd Protection Diode, Flipchip-9, Clamping Voltage Vc Max:-, Diode Case Style:Flipchip, No. Of Pins:9Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Ipad Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics HDMI05-CL02F3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5170 |
|
$0.1820 / $0.6490 | Buy Now |
|
DISTI #
497-8885-1-ND
|
DigiKey | TVS DEVICE MIXED 9-FLIPCHIP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5378 In Stock |
|
$0.1309 / $0.6300 | Buy Now |
|
DISTI #
HDMI05-CL02F3
|
Avnet Americas | ESD Protection Device, Flip Chip, 9 Pins, 3 V, 60 mW, 29 pF - Tape and Reel (Alt: HDMI05-CL02F3) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1309 / $0.1496 | Buy Now |
|
DISTI #
511-HDMI05-CL02F3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IPAD ESD PROT RoHS: Compliant | 2611 |
|
$0.1300 / $0.6300 | Buy Now |
|
DISTI #
V36:1790_06551967
|
Arrow Electronics | Circuit Protection Device COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2415 | Americas - 10000 |
|
$0.1222 | Buy Now |
|
|
STMicroelectronics | 5-line signal conditioning and ESD protection for HDMI interfaces COO: France RoHS: Compliant Min Qty: 1 | 2721 |
|
$0.2100 / $0.6200 | Buy Now |
|
|
Future Electronics | HDMI05 Series 12 pF SMT Uni-Directional ESD Protection Diode - FLIP CHIP-9 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1410 | Buy Now |
|
DISTI #
83596921
|
Verical | Circuit Protection Device RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 10000 |
|
$0.1222 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 2356 |
|
$0.1224 / $0.8160 | Buy Now |
|
|
Bristol Electronics | 245 |
|
RFQ |
US Tariff Estimator: HDMI05-CL02F3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDMI05-CL02F3
HDMI05-CL02F3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI05-CL02F3 Part Data Attributes
|
|
HDMI05-CL02F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMI05-CL02F3
STMicroelectronics
Consumer Circuit, PBGA9
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Vfbga, | |
| Pin Count | 9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PBGA-B9 | |
| Length | 1.14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.66 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.14 Mm |
Alternate Parts for HDMI05-CL02F3
This table gives cross-reference parts and alternative options found for HDMI05-CL02F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMI05-CL02F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDMI05-CL01F3 | STMicroelectronics | Check for Price | Consumer Circuit, PBGA8 | HDMI05-CL02F3 vs HDMI05-CL01F3 |
HDMI05-CL02F3 Frequently Asked Questions (FAQ)
-
The HDMI05-CL02F3 supports cable lengths up to 30 meters at 4K resolution and 10 meters at 8K resolution.
-
Yes, the HDMI05-CL02F3 supports HDMI 2.1 features like VRR and ALLM, which provide a better gaming experience.
-
Yes, the HDMI05-CL02F3 can handle high-bandwidth signals up to 48 Gbps, making it suitable for 8K60Hz or 4K120Hz applications.
-
Yes, the HDMI05-CL02F3 is backward compatible with earlier HDMI versions like HDMI 1.4 and HDMI 2.0, ensuring compatibility with a wide range of devices.
-
The HDMI05-CL02F3 has a low power consumption of around 100 mW, making it suitable for battery-powered devices.