Part Details for HDMM2M by StarTech
Results Overview of HDMM2M by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMM2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK5820
|
Newark | Cable Assy, Hdmi Plug-Plug, 2M Rohs Compliant: Yes |Startech HDMM2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$16.2700 | Buy Now |
|
DISTI #
5214-HDMM2M-ND
|
DigiKey | 2M HIGH SPEED HDMI CABLE Min Qty: 1 Container: Bag |
50 Bag |
|
$9.1368 / $14.8800 | Buy Now |
|
DISTI #
16-HDMM2M
|
Mouser Electronics | HDMI Cables 2 m High Speed HDMI Cable HDMI M M RoHS: Compliant | 22 |
|
$9.5900 / $14.8700 | Buy Now |
|
DISTI #
16-HDMM2M
|
Mouser Electronics | HDMI Cables 2 m High Speed HDMI Cable HDMI M M RoHS: Compliant | 22 |
|
$9.5900 / $14.8700 | Buy Now |
|
DISTI #
72013021
|
RS | HIGH SPEED HDMI CABLE - ULTRA HD 4K X 2K HDMI CABLE - HDMI TO HDMI M/M 2M Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $15.1800 | RFQ |
|
|
NAC | 2m High Speed HDMI Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$14.3400 | Buy Now |
|
|
Neutron USA | StarTech.com 2m High Speed HDMI Cable - HDMI - M/M | 234 |
|
$19.9900 | Buy Now |
Part Details for HDMM2M
HDMM2M CAD Models
HDMM2M Part Data Attributes
|
|
HDMM2M
StarTech
Buy Now
Datasheet
|
Compare Parts:
HDMM2M
StarTech
Cable Assembly, 14 Conductor(s), 28, 30AWG, Communication Cable
|
| Part Life Cycle Code | Contact Manufacturer | |
| Application | Connecting High-Definition A/V Devices | |
| Connector Side1 | Hdmi 19p Male | |
| Connector Side2 | Hdmi 19p Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| Diameter | 7.3 Mm | |
| IEC Conformance | No | |
| Jacket Material | Pvc | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 14 | |
| Shielding | Yes | |
| Wire Gauge | 28, 30 Awg | |
| Wire and Cable Name | Communication Cable |