Part Details for HDMR-29-01-F-SM by Samtec Inc
Overview of HDMR-29-01-F-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMR-29-01-F-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDMR-29-01-F-SM-ND
|
DigiKey | HIGH-SPEED I/O RECEPTACLE Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8100 | Buy Now |
DISTI #
HDMR-29-01-F-SM
|
Avnet Americas | Conn HDMI RCP 29 POS 0.5mm Solder RA SMD 29 Terminal 1 Port - Trays (Alt: HDMR-29-01-F-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.5800 / $5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $6.3400 | Buy Now |
DISTI #
000000000003514208
|
Sager | Modular Connectors / Ethernet Connectors High-Speed I/O Receptacle Min Qty: 1 | 0 |
|
$3.3800 / $5.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 22 |
|
RFQ | |
DISTI #
HDMR-29-01-F-SM
|
Avnet Abacus | Conn HDMI RCP 29 POS 0.5mm Solder RA SMD 29 Terminal 1 Port (Alt: HDMR-29-01-F-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $6.3400 | Buy Now |
Part Details for HDMR-29-01-F-SM
HDMR-29-01-F-SM CAD Models
HDMR-29-01-F-SM Part Data Attributes:
|
HDMR-29-01-F-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDMR-29-01-F-SM
Samtec Inc
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HDMI | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 |