-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL73321SEHVF | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL70321SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1727-ND
|
DigiKey | CONN RCPT HSG FMALE 21POS PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
115 In Stock |
|
$14.7078 / $20.5900 | Buy Now |
DISTI #
571-HDP24-24-21SE
|
Mouser Electronics | Automotive Connectors RECP HDP20 24 SHELL 21 WAY RoHS: Compliant | 439 |
|
$13.4300 / $20.5900 | Buy Now |
DISTI #
71443990
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-24-21SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 107 |
|
$20.8700 / $24.2700 | Buy Now |
DISTI #
DCNHDP24-24-21SE
|
Heilind Electronics | RECPT ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 21P, BLK, E, 12/16, S RoHS: Compliant |
198 In Stock |
|
$13.2400 / $22.7300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 2 |
|
$14.5064 / $15.5426 | Buy Now | |
DISTI #
HDP24-24-21SE
|
TTI | Automotive Connectors RECP HDP20 24 SHELL 21 WAY Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$13.8600 / $20.3800 | Buy Now |
DISTI #
DCNHDP24-24-21SE
|
Interstate Connecting Components | RECPT ASM | 0 |
|
Buy Now | |
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 24 |
|
$25.4838 / $48.5406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-21SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-21SE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |